text.skipToContent text.skipToNavigation

Manufacturer Part #

LC03-3.3BTG

LC03-3.3 Series 3.3 V 3.3 kW Surface Mount Uni-Directional TVS Diode - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Littelfuse LC03-3.3BTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.3V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Peak Output Current: 150A
Reverse Leakage Current: 1µA
Peak Power: 3300W
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 12pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LC03-3.3BTR is a Diode Array, It Combines the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. This design results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device.

This reduces intermodulation (IM) distortion caused by a typical solid-state protection solution.

Features:

  • Lightning Protection, IEC61000-4-5, 150A (tp=8/20μs)
  • EFT, IEC61000-4-4, 40A (tp=5/50ns)
  • Low insertion loss, loglinear capacitance
  • Low clamping voltage
  • SOIC-8 surface mount package (JEDEC MS-012)
  • Combined longitudinal and metallic protection
  • Clamping speed of nanoseconds
  • UL 94V-0 epoxy molding
  • RoHS compliant

Applications:

  • T1/E1 Line cards
  • T3/E3 and DS3 Interfaces
  • STS-1 Interfaces
  • 10/100/1000 BaseT Ethernet
Pricing Section
Global Stock:
42,500
USA:
40,000
Germany (Online Only):
2,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
2,500+
$0.75
Product Variant Information section