Manufacturer Part #
JANTX1N6121US
32.7V, 500W, 2-Pin E-MELF.
Product Specification Section
Microchip JANTX1N6121US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip JANTX1N6121US - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 38.86V |
Clamping Voltage-Max: | 62.06V |
Directional: | Bi-Directional |
Peak Output Current: | 8.08A |
Standoff Voltage: | 32.7V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$14.07
4
$13.89
15
$13.72
40
$13.60
100+
$13.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount