text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBOD1-17RD

IXBOD1 Series 1700 V 0.9 A High Voltage Through Hole Single Breakover Diode

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXBOD1-17RD - Technical Attributes
Attributes Table
Clamping Voltage-Max: 1700V
Directional: Uni-Directional
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,218.60
USD
Quantity
Web Price
20+
$60.93
Product Variant Information section