text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBOD1-15R

IXBOD1-15R Series 1500 V 1 A Through Hole SIDAC - BOD-2

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXBOD1-15R - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 600V
Directional: Uni-Directional
Breakdown Voltage-Max: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,043.80
USD
Quantity
Web Price
20+
$52.19
Product Variant Information section