text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBOD1-12R

IXBOD1 Series 1200 V 0.9 A High Voltage Through Hole Single Breakover Diode

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXBOD1-12R - Technical Attributes
Attributes Table
Clamping Voltage-Max: 1200V
Directional: Uni-Directional
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$1,055.80
USD
Quantity
Web Price
1
$54.80
3
$54.05
5
$53.71
20
$52.79
30+
$52.19
Product Variant Information section