text.skipToContent text.skipToNavigation

Manufacturer Part #

IXBOD1-10

IXBOD1 Series 1000 V 0.9 A High Voltage Through Hole Single Breakover Diode

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXBOD1-10 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 1000V
Directional: Uni-Directional
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$947.00
USD
Quantity
Web Price
100
$9.47
200+
$9.38
Product Variant Information section