text.skipToContent text.skipToNavigation

Manufacturer Part #

GPZ1275

GPZ1275 Series 55 V 350 W High Energry - Extended Pulse TVS

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code:
Product Specification Section
ProTek Devices GPZ1275 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 32V
Clamping Voltage-Max: 55V
Power Dissipation: 350W
Peak Output Current: 500A
Reverse Leakage Current: 60µA
Peak Power: 30W
Test Current: 30mA
Standoff Voltage: 28V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$264.00
USD
Quantity
Unit Price
1+
$132.00