text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC12CI-LF-T7

12V PROTECTS ONE LINE BIDIRECTIONAL

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
ProTek Devices GBLC12CI-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Directional: Bi-Directional
Breakdown Voltage-Max: 19V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,185
Germany (Online Only):
2,185
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.00
USD
Quantity
Web Price
1
$1.00
10
$0.91
30
$0.865
125
$0.81
300+
$0.775
Product Variant Information section