Manufacturer Part #
GBLC12C-LF-T7
GBLC Series 12 V 3 pF Bi-Directional Surface Mount TVS Diode Array - SOD-323
Product Specification Section
ProTek Devices GBLC12C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices GBLC12C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 19V |
Directional: | Bi-Directional |
Reverse Leakage Current: | 1µA |
Peak Power: | 350W |
Standoff Voltage: | 12V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 3pF |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.305
15
$0.275
75
$0.26
300
$0.245
1,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount