GBLC08C-LF-T7 in Reel by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC08C-LF-T7

GBLC08C Series 1 Channel 18.5 Vcl 8.5 Vbr 3 pF Bidirectional TVS Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
ProTek Devices GBLC08C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.5V
Clamping Voltage-Max: 18.5V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 1A
Reverse Leakage Current: 2µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The GBLC08C-LF-T7 is a ultra low capacitance transient voltage suppressor array, designed to protect applications such as portable electronics and SMART phones.

Features:

  • 350 Watts peak pulse power per line
  • Replacement for MLV
  • Unidirectional and bidirectional configuration
  • Protects one power or I/O port
  • ESD protection > 25 kV
  • Low clamping voltage
  • Ultra low capacitance

Applications:

  • Ethernet 10/100/1000 base T
  • SMART phones
  • Handheld - wireless systems
  • USB interface
Read More...
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section