GBLC05CI-LF-T7 in Cut Tape by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC05CI-LF-T7

GBLC Series 250 W 6 V 9.8 Vcl 0.6 pF Bi Directional TVS Diode Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 1625
Product Specification Section
ProTek Devices GBLC05CI-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V
Directional: Bi-Directional
Reverse Leakage Current: 5µA
Peak Power: 250mW
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.6pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
141
USA:
141
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
15
$0.59
75
$0.535
300
$0.49
1,500+
$0.435