Manufacturer Part #
ESDZL5-1F4
ESDZ Series 0201 60 W 5.5 V Unidirectional Surface Mount TVS Diode
Product Specification Section
STMicroelectronics ESDZL5-1F4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDZL5-1F4 - Technical Attributes
Attributes Table
Product Status: | Active |
Clamping Voltage-Max: | 10V |
Directional: | Uni-Directional |
Peak Output Current: | 7A |
Peak Power: | 60W |
Standoff Voltage: | 5.5V |
Reverse Current-Max: | 100nA |
Forward Voltage: | 0.9V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 7.5pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
15,000
$0.0117
45,000
$0.0115
60,000
$0.0114
150,000
$0.0112
225,000+
$0.011
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount