Manufacturer Part #
ESDR0502NMUTBG
ESDR0502 Series 6 V 100 W Ultra-Low Capacitance ESD Protection - UDFN-6
Product Specification Section
onsemi ESDR0502NMUTBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESDR0502NMUTBG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Directional: | Uni-Directional |
Power Dissipation: | 100W |
Package Style: | UDFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0539
9,000
$0.0525
15,000
$0.0519
30,000
$0.0511
60,000+
$0.0498
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount