Manufacturer Part #
ESDCAN02-2BWY
TVS DIODE 26.5V 44V SOT323-3
Product Specification Section
STMicroelectronics ESDCAN02-2BWY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDCAN02-2BWY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 28.5V |
Clamping Voltage-Max: | 44V |
Directional: | Bi-Directional |
Peak Output Current: | 3.7A |
Standoff Voltage: | 26.5V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 31.7V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0535
9,000
$0.0521
15,000
$0.0515
30,000
$0.0507
60,000+
$0.0494
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount