ESDCAN01-2BLY in Reel by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDCAN01-2BLY

Dual Channel 230 W 25 V Bi-Directional Transient Voltage Suppressor - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
STMicroelectronics ESDCAN01-2BLY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25V
Clamping Voltage-Max: 40V
Directional: Bi-Directional
Peak Output Current: 5.5A
Reverse Leakage Current: 0.1µA
Peak Power: 230W
Standoff Voltage: 24V
Reverse Current-Max: 1mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 30pF
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
USA:
15,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.40
USD
Quantity
Unit Price
3,000
$0.0428
9,000
$0.0417
15,000
$0.0413
45,000
$0.0403
75,000+
$0.0394
Product Variant Information section