ESDAXLC6-1BT2Y in Reel by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAXLC6-1BT2Y

ESDAXLC6 Series Bi-Directional Surface Mount TVS Diode - SOD-882T

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
STMicroelectronics ESDAXLC6-1BT2Y - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 37V
Directional: Bi-Directional
Peak Output Current: 1.3A
Peak Power: 40W
Standoff Voltage: 3V
Reverse Current-Max: 50nA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.4pF
Package Style:  SOD-882T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.80
USD
Quantity
Unit Price
12,000
$0.0574
24,000
$0.0565
36,000
$0.056
48,000
$0.0556
60,000+
$0.0545
Product Variant Information section