Manufacturer Part #
ESDALC6V1-1M2
Single Line 6.1 V 22 pF Uni-Directional ESD Protection Transil™ - SOD-882
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:12000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2224 |
Product Specification Section
STMicroelectronics ESDALC6V1-1M2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDALC6V1-1M2 - Technical Attributes
Attributes Table
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
204,000
USA:
204,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
12,000
$0.0344
24,000
$0.0337
48,000
$0.0329
60,000
$0.0327
180,000+
$0.0312
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Web Price: $0.0338 / Stock: 492,000 Qty: 12,000+$0.0338 Stock: 492,000
- ReelSelected Variant Qty: 12,000+ / Web Price: $0.0344 / Stock: 204,000 Qty: 12,000+$0.0344 Stock: 204,000
- Reel Qty: 24,000+ / Web Price: $0.0344 / Stock: 0 Qty: 12,000+$0.0344 Stock: 0
- Reel Qty: 24,000+ / Web Price: $0.0344 / Stock: 0 Qty: 12,000+$0.0344 Stock: 0
- Reel Qty: 12,000+ / Web Price: $0.0344 / Stock: 12,000 Qty: 12,000+$0.0344 Stock: 12,000
Package Qty:
12000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount