Manufacturer Part #
ESDA6V1L
ESDA Series 2 Channel 6.1 V 140 pF SMT Uni-Directional Transil™ Array - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2324 |
Product Specification Section
STMicroelectronics ESDA6V1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA6V1L - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The ESDA6V1L is a dual monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. Available in a SOT-23-3 package.
It clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients.
Features:
- 2 unidirectional transil functions
- Low leakage current: IR max< 20 µA at VBR
- 300 W peak pulse power(8/20 µs)
Benefits:
- High ESD protection level : up to 25 kV
- High integration
- Suitable for high density boards
Applications:
- Computers
- Printers
- Communication Systems
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0312
9,000
$0.0304
15,000
$0.0301
60,000
$0.0292
90,000+
$0.0286
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0334 / Stock: 2,004,000 Qty: 3,000+$0.0334 Stock: 2,004,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0312 / Stock: 15,000 Qty: 3,000+$0.0312 Stock: 15,000
- Reel Qty: 3,000+ / Unit Price: $0.0334 / Stock: 1,332,000 Qty: 3,000+$0.0334 Stock: 1,332,000
- Reel Qty: 18,000+ / Unit Price: $0.0312 / Stock: 0 Qty: 3,000+$0.0312 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount