text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9M5.0ST5G

ESD9M Series 5 V 9.8 Vcl Uni-Directional SMT ESD Protection TVS Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD9M5.0ST5G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.8V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Power Dissipation: 150mW
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 2.5pF
Package Style:  SOD-923
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$694.40
USD
Quantity
Unit Price
8,000
$0.0441
16,000
$0.0434
24,000
$0.043
32,000
$0.0427
40,000+
$0.0418
Product Variant Information section