Manufacturer Part #
ESD241B1W0201E6327XTSA1
ESD241 Series 0201 3.3 V 6.5 pF 4.5 A SMT Bi-Directional TVS Diode - WLL-2-3
Product Specification Section
Infineon ESD241B1W0201E6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ESD241B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Clamping Voltage-Max: | 6.3V |
Directional: | Bi-Directional |
Peak Output Current: | 4.5A |
Reverse Leakage Current: | 1nA |
Peak Power: | 25W |
Standoff Voltage: | 3.3V |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 6.5pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
405,000
Germany (Online Only):
405,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
15,000
$0.0182
45,000
$0.0176
60,000
$0.0174
150,000
$0.0169
225,000+
$0.0164
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount