ESD150B1W0201E6327XTSA1 in Reel by Infineon | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD150B1W0201E6327XTSA1

3.3 V 3 A 0201 (0603 Metric) Surface Mount TVS Diode - PG-WLL-2-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD150B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.9V
Clamping Voltage-Max: 3.8V
Directional: Bi-Directional
Power Dissipation: 12W
Operating Temp Range: -55°C to +125°C
Capacitance: 0.15pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$297.00
USD
Quantity
Unit Price
15,000
$0.0198
30,000
$0.0195
45,000
$0.0193
75,000
$0.0191
150,000+
$0.0187
Product Variant Information section