Manufacturer Part #
ESD130B1W0201E6327XTSA1
ESD Suppressor Diode TVS Bi-Dir 5.5V 41Vc 2-Pin WLL T/R
Product Specification Section
Infineon ESD130B1W0201E6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ESD130B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 5.5V |
Clamping Voltage-Max: | 18.5V |
Directional: | Bi-Directional |
Peak Power: | 27.5W |
Standoff Voltage: | 5.5V |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 0.3pF |
Breakdown Voltage-Max: | 5.5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
15,000
$0.0273
30,000
$0.0267
45,000
$0.0263
75,000
$0.0259
150,000+
$0.025
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount