text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD102U102ELSE6327XTSA1

ESD101 Series 0201 3.3 V 0.4 pF 11 Vcl Uni-Directional Surface Mount TVS Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD102U102ELSE6327XTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 11V
Directional: Uni-Directional
Peak Output Current: 3A
Reverse Current-Max: 50nA
Forward Voltage: 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,215.00
USD
Quantity
Web Price
15,000
$0.081
30,000
$0.079
45,000
$0.0779
60,000+
$0.0764
Product Variant Information section