Manufacturer Part #
ESD101B102ELSE6327XTSA1
ESD101B102 Series 1 Line 5.5 V 0.2pF Bi-Direction TVS Protection Device-TSSLP2-4
Product Specification Section
Infineon ESD101B102ELSE6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ESD101B102ELSE6327XTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 7.3V |
Clamping Voltage-Max: | 30V |
Directional: | Bi-Directional |
Peak Output Current: | 2A |
Peak Power: | 30W |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
15,000
$0.0573
30,000
$0.056
45,000
$0.0552
60,000
$0.0547
75,000+
$0.053
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount