text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD101B102ELE6327XTMA1

ESD101 Series 0402 30 W 5.5 V 0.2 pF 30 Vcl Bi-Directional SMT TVS Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon ESD101B102ELE6327XTMA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.3V
Clamping Voltage-Max: 30V
Directional: Bi-Directional
Peak Output Current: 2A
Reverse Leakage Current: 0.1nA
Peak Power: 30W
Standoff Voltage: 5.5V
Reverse Current-Max: 5.5A
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.2pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,162.50
USD
Quantity
Web Price
15,000
$0.0775
30,000
$0.0756
45,000
$0.0745
60,000+
$0.0732