Manufacturer Part #
EMIF03-SIM02M8
3 Channel 1.7 x 1.5 mm 17 pF SMT SIM Card EMI Low-Pass Filter-uQFN-8EP
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics EMIF03-SIM02M8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics EMIF03-SIM02M8 - Technical Attributes
Attributes Table
Package Style: | QFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.195
6,000
$0.193
9,000
$0.191
12,000
$0.19
15,000+
$0.187
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.195 / Stock: 0 Qty: 3,000+$0.195 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.195 / Stock: 3,000 Qty: 3,000+$0.195 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.185 / Stock: 0 Qty: 3,000+$0.185 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.195 / Stock: 0 Qty: 3,000+$0.195 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.185 / Stock: 15,000 Qty: 3,000+$0.185 Stock: 15,000
Package Qty:
3000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount