text.skipToContent text.skipToNavigation

Manufacturer Part #

EDZCVT2R6.8B

ESD Suppressors / TVS Diodes ESD SMALL MOLD PKG

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
ROHM EDZCVT2R6.8B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.65V
Power Dissipation: 150mW
Reverse Leakage Current: 0.5µA
Standoff Voltage: 5V
Reverse Current-Max: 0.5µA
Operating Temp Range: 150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Breakdown Voltage-Max: 6.93V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$264.80
USD
Quantity
Web Price
8,000
$0.0331
16,000
$0.0324
32,000
$0.0316
40,000
$0.0314
120,000+
$0.03
Product Variant Information section