text.skipToContent text.skipToNavigation

Manufacturer Part #

DT1240-04LP-7

4 Channel 5.5 V 0.55 pF Uni-Directional SMT TVS Diode Array - U-DFN2510-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DT1240-04LP-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 11V
Directional: Uni-Directional
Power Dissipation: 350mW
Peak Output Current: 5.5A
Peak Power: 60W
Standoff Voltage: 5.5V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.85V
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.55pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
9,000
Factory Stock:Factory Stock:
2,118,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.90
USD
Quantity
Unit Price
3,000
$0.0523
6,000
$0.0514
9,000
$0.0509
15,000
$0.0503
30,000+
$0.049