text.skipToContent text.skipToNavigation

Manufacturer Part #

DT1042-04SO-7

DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DT1042-04SO-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 9V
Directional: Uni-Directional
Power Dissipation: 300mW
Peak Output Current: 6A
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
6,831,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.00
USD
Quantity
Web Price
3,000
$0.046
9,000
$0.0442
12,000
$0.0437
30,000
$0.0423
45,000+
$0.0409
Product Variant Information section