Manufacturer Part #
DESD5V2S2UT-7
DESD5 Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-23
Product Specification Section
Diodes Incorporated DESD5V2S2UT-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DESD5V2S2UT-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.4V |
Clamping Voltage-Max: | 20V |
Directional: | Uni-Directional |
Peak Output Current: | 15A |
Reverse Leakage Current: | 1µA |
Peak Power: | 260W |
Test Current: | 5mA |
Standoff Voltage: | 5.2V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 200pF |
Breakdown Voltage-Max: | 7.2V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
3,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0618
9,000
$0.0595
15,000
$0.0584
45,000
$0.0563
75,000+
$0.0544
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount