Manufacturer Part #
D5V0L1B2WS-7
D Series Low Capacitance Bidirectional TVS Diode-SOD-323
Product Specification Section
Diodes Incorporated D5V0L1B2WS-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D5V0L1B2WS-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 12V |
Directional: | Bi-Directional |
Power Dissipation: | 200mW |
Breakdown Voltage-Max: | 8V |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0262
12,000
$0.0251
30,000
$0.0243
75,000
$0.0236
120,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount