text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ60A/TR7

ESD Suppressors / TVS Diodes 5.0SMDJ, DO-214AB, 60V, 96.8V, Reel 7

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Yageo 5.0SMDJ60A/TR7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Uni-Directional
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 60V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 73.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,500
Germany (Online Only):
25,500
44,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$125.00
USD
Quantity
Web Price
500
$0.25
1,500
$0.245
5,000
$0.235
10,000
$0.23
20,000+
$0.225
Product Variant Information section