text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ30CA/TR7

5.0SMDJ-AT Series 48.4 V 5 kW Bi-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo 5.0SMDJ30CA/TR7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 103A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$1,000.00
USD
Quantity
Unit Price
500
$0.205
2,500
$0.20
10,000
$0.196
15,000+
$0.192
Product Variant Information section