text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ13A

TVS Diode Single Uni-Dir 13V 5KW 2-Pin

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Littelfuse 5.0SMDJ13A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Peak Output Current: 233A
Reverse Leakage Current: 500µA
Test Current: 10mA
Standoff Voltage: 13V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 15.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Web Price
3,000
$0.38
6,000
$0.37
9,000
$0.365
12,000+
$0.36
Product Variant Information section