Manufacturer Part #
30KPA48A-LF
30KPA48A Series 48 Vwm 53 Vbr 77 Vc 30 kW Uni-Directional TVS Diode
Product Specification Section
ProTek Devices 30KPA48A-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 30KPA48A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 53V |
Clamping Voltage-Max: | 77V |
Directional: | Uni-Directional |
Power Dissipation: | 30kW |
Peak Output Current: | 388A |
Reverse Leakage Current: | 250µA |
Peak Power: | 30000W |
Test Current: | 5mA |
Standoff Voltage: | 48V |
Forward Voltage: | 7.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 2100pF |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$15.39
200+
$15.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole