text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA30CA-LF

30KPA Series 55.2 V 15 kW Bi-Directional Silicon Transient Voltage Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
ProTek Devices 30KPA30CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 55.2V
Directional: Bi-Directional
Power Dissipation: 30kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
250
Total
$696.00
USD
Quantity
Unit Price
250+
$13.92
Product Variant Information section