Manufacturer Part #
1N6105AUS/TR
ESD Suppressors / TVS Diodes T MET BI 500W 9V
Product Specification Section
Microchip 1N6105AUS/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 1N6105AUS/TR - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 8.65V |
Clamping Voltage-Max: | 13.4V |
Directional: | Bi-Directional |
Power Dissipation: | 2W |
Peak Output Current: | 37.3A |
Peak Power: | 500W |
Test Current: | 150mA |
Standoff Voltage: | 6.9V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
1
$20.33
4
$18.36
15
$16.48
25
$15.75
50+
$14.76
Product Variant Information section
Available Packaging
Package Qty:
100 per
Mounting Method:
Surface Mount