text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA60CA-LF

15KPA Series 15 kW 60 V Bi-Directional Axial Power TVS Component

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA60CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 97.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 140A
Reverse Leakage Current: 10µA
Peak Power: 15000W
Test Current: 5mA
Standoff Voltage: 60V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3100pF
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
Total
$1,121.00
USD
Quantity
Unit Price
10
$11.35
30
$11.25
50
$11.21
200
$11.08
300+
$11.00
Product Variant Information section