Manufacturer Part #
15KPA54A-LF
15KPA Series 87.5 V 15 kW Uni-Directional Silicon Transient Voltage Suppressor
Product Specification Section
ProTek Devices 15KPA54A-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 15KPA54A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 60V |
Clamping Voltage-Max: | 87.5V |
Directional: | Uni-Directional |
Power Dissipation: | 15kW |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$9.63
200
$9.58
300
$9.55
400
$9.53
500+
$9.47
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole