Manufacturer Part #
15KPA40A-LF
15KPA40 Series 40 Vwm 44.4 Vbr 65.8 Vc 15 kW Uni-Directional Power TVS
Product Specification Section
ProTek Devices 15KPA40A-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 15KPA40A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 44.4V |
Clamping Voltage-Max: | 65.8V |
Directional: | Uni-Directional |
Power Dissipation: | 15kW |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.95
5
$8.85
25
$8.74
100
$8.65
250+
$8.52
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole