text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA200A-LF

200V 15000W UNI-DIRECTIONAL 5%

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
ProTek Devices 15KPA200A-LF - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 222V
Clamping Voltage-Max: 322V
Directional: Uni-Directional
Power Dissipation: 8W
Peak Output Current: 47A
Peak Power: 15000W
Test Current: 5mA
Standoff Voltage: 200V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 247V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
Germany (Online Only):
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$75.60
USD
Quantity
Unit Price
10
$7.56
30
$7.50
100
$7.43
200
$7.40
400+
$7.32
Product Variant Information section