text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC440CA

1500 W 418 V Bi Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2402
Product Specification Section
Littelfuse 1.5SMC440CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 602V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 462V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
258,000
Germany (Online Only):
258,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32