text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE33CATR

ESD Suppressors / TVS Diodes Circuit Protection TVS - Diodes - TVS BI-DIR 33V 15

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
SMC 1.5KE33CATR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Bi-Directional
Power Dissipation: 5W
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 28.2V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 34.7V
Package Style:  DO-201AD
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$150.00
USD
Quantity
Unit Price
1,250
$0.12
3,750
$0.118
6,250
$0.117
12,500
$0.116
25,000+
$0.113
Product Variant Information section