Manufacturer Part #
1.5KE16CATA
1.5KE Series 1.5 kW 16 V Through Hole Bi-Directional TVS Diode - DO-201AD
Product Specification Section
SMC 1.5KE16CATA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 1.5KE16CATA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 15.2V |
Clamping Voltage-Max: | 22.5V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 67.6A |
Reverse Leakage Current: | 5µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 13.6V |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 16.8V |
Package Style: | DO-201AD |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,250
$0.128
3,750
$0.126
6,250
$0.125
12,500
$0.123
25,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1250 per Ammo Pack
Package Style:
DO-201AD
Mounting Method:
Through Hole