text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD185F-2

SMD Series 33 V 1.85 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMD185F-2 - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.85A
Trip Current: 3.6A
Current Rating: 40A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 3.94mm
No of Terminals: 2
Dimension: T  3mm x L  8.7mm x W  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,395.00
USD
Quantity
Unit Price
1,500
$0.192
3,000
$0.189
6,000
$0.187
7,500
$0.186
22,500+
$0.182