Manufacturer Part #
SMD1812B075TF/24
PPTC SMD 1812, 24V 0.75A
Product Specification Section
Yageo SMD1812B075TF/24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SMD1812B075TF/24 - Technical Attributes
Attributes Table
Voltage Rating: | 24V |
Hold Current [Ih]: | 0.75mA |
Trip Current: | 1.5A |
Resistance: | 0.1Ω |
Current Rating: | 100A |
Time to Trip: | 0.2s |
Rated Power: | 0.8W |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1812 (4532 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1,500
$0.0801
4,500
$0.077
7,500
$0.0756
30,000
$0.0719
45,000+
$0.0695
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount