text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD125F-2

SMD Series 15 V 1.25 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2225
Product Specification Section
Littelfuse SMD125F-2 - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 1.25A
Trip Current: 2.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  7.36mm x W  5.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Unit Price
2,000
$0.194
4,000
$0.191
6,000
$0.19
8,000
$0.189
10,000+
$0.186