Manufacturer Part #
SMD030F-2
SMD Series 60 V 0.3 A Ihold Surface Mount PolySwitch Resettable Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2141 |
Product Specification Section
Littelfuse SMD030F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SMD030F-2 - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 0.3A |
Trip Current: | 0.6A |
Resistance: | 4.8Ω |
Current Rating: | 10A |
Time to Trip: | 3s |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Dimension: | T 3.18mm x L 7.36mm x W 5.12mm |
Mounting Method: | Surface Mount |
Features & Applications
Resettable Fuses Raychem Circuit Protection products
Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages.
Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications.
Key applications include telecom, battery, computing, consumer and medical
Pricing Section
Global Stock:
841
USA:
841
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.715
15
$0.62
50
$0.575
250
$0.515
1,000+
$0.465
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.154 / Stock: 0 Qty: 2,000+$0.154 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.154 / Stock: 2,000 Qty: 2,000+$0.154 Stock: 2,000
- Reel Qty: 2,000+ / Unit Price: $0.154 / Stock: 8,000 Qty: 2,000+$0.154 Stock: 8,000
- Reel Qty: 2,000+ / Unit Price: $0.154 / Stock: 2,000 Qty: 2,000+$0.154 Stock: 2,000
- Reel Qty: 2,000+ / Unit Price: $0.154 / Stock: 56,000 Qty: 2,000+$0.154 Stock: 56,000
Package Qty:
2000 per
Mounting Method:
Surface Mount