text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF075-2

RXEF Series 72 V 0.75 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1811
Product Specification Section
Littelfuse RXEF075-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  10.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,799
USA:
2,949
Germany (Online Only):
2,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.65
USD
Quantity
Web Price
1
$0.65
15
$0.56
75
$0.505
300
$0.46
1,500+
$0.405