
Manufacturer Part #
RXEF065
RXEF Series 72 V 0.65 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Product Specification Section
Littelfuse RXEF065 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RXEF065 - Technical Attributes
Attributes Table
Voltage Rating: | 72V |
Hold Current [Ih]: | 0.65A |
Trip Current: | 1.3A |
Operating Temp Range: | -40°C to +85°C |
Dimension: | T 3mm x D 9.4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.19
1,500
$0.186
2,500
$0.184
10,000
$0.18
15,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
RADIAL
Mounting Method:
Through Hole